10EMC6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Schaffner
In Stock: 0
Unit Price: 34,88000 €
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 70
Unit Price: 22,80000 €
Datasheet

Similar


Curtis Industries
In Stock: 201
Unit Price: 33,14000 €
Datasheet

Similar


Curtis Industries
In Stock: 10
Unit Price: 32,91000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 30,14600 €
Datasheet
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Threaded Post (8-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10EMC6

DigiKey Part Number
10EMC6-ND
Manufacturer
Manufacturer Product Number
10EMC6
Description
LINE FILTER 250VAC 10A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Threaded Post (8-32)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Obsolete
Operating Temperature
-10°C ~ 40°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Threaded Post (8-32)
Voltage - Rated AC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN2060-10-08TE Connectivity Schaffner0817-FN2060-10-08-ND34,88000 €MFR Recommended
AMI-M12A-6-10-BAltran Magnetics, LLC704148-AMI-M12A-6-10-B-ND22,80000 €Similar
F1300AA10Curtis Industries201364-1149-ND33,14000 €Similar
F1350AA10Curtis Industries10F1350AA10-ND32,91000 €Similar
F1399DD10Curtis Industries0F1399DD10-ND30,14600 €Similar
Obsolete
Marketplace Stock: 10 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10In Stock
Ships from WEC