
FN2060-10-08 | |
|---|---|
DigiKey Part Number | 817-FN2060-10-08-ND |
Manufacturer | |
Manufacturer Product Number | FN2060-10-08 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V DC ~ 400Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 800µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 € | 35,04 € |
| 10 | 28,60100 € | 286,01 € |
| 25 | 26,37920 € | 659,48 € |
| 50 | 24,81260 € | 1.240,63 € |
| 100 | 23,33730 € | 2.333,73 € |
| 250 | 22,06364 € | 5.515,91 € |
| Unit Price without VAT: | 35,04000 € |
|---|---|
| Unit Price with VAT: | 41,69760 € |

