
2255139-1 | |
|---|---|
DigiKey Part Number | A141807-ND |
Manufacturer | |
Manufacturer Product Number | 2255139-1 |
Description | MINI SAHT D1000-S |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 28-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2378735-1 | TE Connectivity Application Tooling | 2 | 2132-2378735-1-ND | 527,18000 € | MFR Recommended |




