
1827586-2 | |
|---|---|
DigiKey Part Number | 1827586-2-ND |
Manufacturer | |
Manufacturer Product Number | 1827586-2 |
Description | CONN SOCKET CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1827586-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,41240 € | 20,62 € |
| 100 | 0,39270 € | 39,27 € |
| 250 | 0,36812 € | 92,03 € |
| 500 | 0,35050 € | 175,25 € |
| 1.000 | 0,33376 € | 333,76 € |
| 2.500 | 0,31286 € | 782,15 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |




