
TCD14745101-001 | |
---|---|
DigiKey Part Number | 17-TCD14745101-001-ND |
Manufacturer | |
Manufacturer Product Number | TCD14745101-001 |
Description | CBL ASSY CIRC 4P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCD14745101-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,64000 € | 29,64 € |
10 | 25,18700 € | 251,87 € |
25 | 23,60960 € | 590,24 € |
50 | 22,48340 € | 1.124,17 € |
100 | 21,41140 € | 2.141,14 € |
250 | 20,65152 € | 5.162,88 € |
Unit Price without VAT: | 29,64000 € |
---|---|
Unit Price with VAT: | 35,27160 € |