
TCD14741111-001 | |
|---|---|
DigiKey Part Number | 17-TCD14741111-001-ND |
Manufacturer | |
Manufacturer Product Number | TCD14741111-001 |
Description | CBL ASSY CIRC 4P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCD14741111-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 € | 28,15 € |
| 10 | 23,92300 € | 239,23 € |
| 25 | 22,42560 € | 560,64 € |
| 50 | 21,35560 € | 1.067,78 € |
| 100 | 20,33730 € | 2.033,73 € |
| 250 | 19,50884 € | 4.877,21 € |
| Unit Price without VAT: | 28,15000 € |
|---|---|
| Unit Price with VAT: | 33,49850 € |











