
FSP-21A-8 | |
|---|---|
DigiKey Part Number | A129255-ND |
Manufacturer | |
Manufacturer Product Number | FSP-21A-8 |
Description | CABLE FLXSTRP 8POS 2.54MM 1" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 8 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18200 € | 11,82 € |
| 25 | 1,10840 € | 27,71 € |
| 50 | 1,05520 € | 52,76 € |
| 100 | 1,00480 € | 100,48 € |
| 250 | 0,94188 € | 235,47 € |
| 500 | 0,89692 € | 448,46 € |
| 1.000 | 0,85410 € | 854,10 € |
| 3.000 | 0,79043 € | 2.371,29 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |




