
4-1474654-4 | |
|---|---|
DigiKey Part Number | 4-1474654-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-1474654-4 |
Description | CABLE FLXSTRP 6POS 2.54MM 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1474654-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 6 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,95600 € | 23,90 € |
| 50 | 0,91040 € | 45,52 € |
| 100 | 0,86680 € | 86,68 € |
| 250 | 0,81252 € | 203,13 € |
| 500 | 0,77372 € | 386,86 € |
| 1.000 | 0,73679 € | 736,79 € |
| 3.000 | 0,68185 € | 2.045,55 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |











