FSK-14D-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 3,44227 €
Datasheet
Image for FSK-14D-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSK-14D-12

DigiKey Part Number
FSK-14D-12-ND
Manufacturer
Manufacturer Product Number
FSK-14D-12
Description
CABLE FLXSTRP 12POS 1.27MM 4"
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 Position Flexstrip Cable 0.050" (1.27mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
TE Connectivity AMP Connectors
Length
4.000" (101.60mm)
Packaging
Tray
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Active
Termination Style
Completely Exposed Wires on Both Sides, Staggered
Cable Type
Flexstrip
Base Product Number
Number of Conductors
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSK-14D-12TE Connectivity01111-FSK-14D-12-ND3,44227 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.9202,92518 €5.616,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,92518 €
Unit Price with VAT:3,48096 €