
BKM-7546-9 | |
|---|---|
DigiKey Part Number | 17-BKM-7546-9-ND |
Manufacturer | |
Manufacturer Product Number | BKM-7546-9 |
Description | BKM-7546-9 1=1 SHEET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.81" W x 2.95" L (46.0mm x 75.0mm); Cable O.D. 0.31" ~ 0.63" (8.0mm ~ 15.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.81" W x 2.95" L (46.0mm x 75.0mm); Cable O.D. 0.31" ~ 0.63" (8.0mm ~ 15.9mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,47820 € | 23,91 € |
| Unit Price without VAT: | 0,47820 € |
|---|---|
| Unit Price with VAT: | 0,56906 € |








