
0709220 | |
|---|---|
DigiKey Part Number | 0709220-ND |
Manufacturer | |
Manufacturer Product Number | 0709220 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Circular Clamp, Solder Hook | |
Width | 0.394" (10.00mm) | |
Panel Thickness | 0.157 ~ 0.276" (4.0 ~ 7.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 30 A | |
Wire Gauge | 10-28 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,27180 € | 163,59 € |
| Unit Price without VAT: | 3,27180 € |
|---|---|
| Unit Price with VAT: | 3,89344 € |

