
AT053-21 | |
|---|---|
DigiKey Part Number | 484-AT053-21-ND |
Manufacturer | |
Manufacturer Product Number | AT053-21 |
Description | AT053-21 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.120" (3.05mm) 3 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.120" (3.05mm) | |
Inner Diameter - Recovered | 0.112" (2.84mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,12800 € | 1.412,80 € |
| Unit Price without VAT: | 14,12800 € |
|---|---|
| Unit Price with VAT: | 16,81232 € |

