
AP-2000-15-0-SP | |
|---|---|
DigiKey Part Number | 484-AP-2000-15-0-SPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP-2000-15-0-SP |
Description | AP-2000-15-0-SP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.590" (14.99mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.394" (10.01mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Tape & Reel (TR) | Color |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.590" (14.99mm) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 1,90633 € | 17.156,97 € |
| Unit Price without VAT: | 1,90633 € |
|---|---|
| Unit Price with VAT: | 2,26853 € |

