
A9CCG-1206F | |
|---|---|
DigiKey Part Number | A9CCG-1206F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1206F |
Description | FLEX CABLE - AFG12G/AF12/AFG12G |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 7,93900 € | 79,39 € |
| 25 | 7,44200 € | 186,05 € |
| 50 | 7,08660 € | 354,33 € |
| 100 | 6,74830 € | 674,83 € |
| 250 | 6,32608 € | 1.581,52 € |
| 500 | 6,02440 € | 3.012,20 € |
| 1.000 | 5,73719 € | 5.737,19 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |






