
A9CCG-1205F | |
|---|---|
DigiKey Part Number | A9CCG-1205F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1205F |
Description | FLEX CABLE - AFG12G/AF12/AFG12G |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 7,83900 € | 78,39 € |
| 25 | 7,34800 € | 183,70 € |
| 50 | 6,99740 € | 349,87 € |
| 100 | 6,66340 € | 666,34 € |
| 250 | 6,24636 € | 1.561,59 € |
| 500 | 5,94846 € | 2.974,23 € |
| 1.000 | 5,66487 € | 5.664,87 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |






