
A9CCG-0908F | |
|---|---|
DigiKey Part Number | A9CCG-0908F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0908F |
Description | FLEX CABLE - AFG09G/AF09/AFG09G |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 6,70800 € | 67,08 € |
| 25 | 6,18440 € | 154,61 € |
| 50 | 5,81540 € | 290,77 € |
| 100 | 5,46890 € | 546,89 € |
| 250 | 5,04244 € | 1.260,61 € |
| 500 | 4,80542 € | 2.402,71 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |






