
A9CCG-0903F | |
|---|---|
DigiKey Part Number | A9CCG-0903F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0903F |
Description | FLEX CABLE - AFG09G/AF09/AFG09G |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 6,25900 € | 62,59 € |
| 25 | 5,77040 € | 144,26 € |
| 50 | 5,42620 € | 271,31 € |
| 100 | 5,10270 € | 510,27 € |
| 250 | 4,70468 € | 1.176,17 € |
| 500 | 4,45456 € | 2.227,28 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |






