
A9CCG-0603F | |
|---|---|
DigiKey Part Number | A9CCG-0603F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0603F |
Description | FLEX CABLE - AFG06G/AF06/AFG06G |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 5,37500 € | 53,75 € |
| 25 | 5,03800 € | 125,95 € |
| 50 | 4,79760 € | 239,88 € |
| 100 | 4,56850 € | 456,85 € |
| 250 | 4,28260 € | 1.070,65 € |
| 500 | 4,07836 € | 2.039,18 € |
| 1.000 | 3,88388 € | 3.883,88 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |






