
A9CCG-0602F | |
|---|---|
DigiKey Part Number | A9CCG-0602F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0602F |
Description | FLEX CABLE - AFG06G/AF06/AFG06G |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,29500 € | 52,95 € |
| 25 | 4,96360 € | 124,09 € |
| 50 | 4,72640 € | 236,32 € |
| 100 | 4,50070 € | 450,07 € |
| 250 | 4,21904 € | 1.054,76 € |
| 500 | 4,01778 € | 2.008,89 € |
| 1.000 | 3,82618 € | 3.826,18 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |






