
A9CCA-2504E | |
|---|---|
DigiKey Part Number | A9CCA-2504E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2504E |
Description | FLEX CABLE - AFK25A/AE25/AFK25A |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| 10 | 12,63000 € | 126,30 € |
| 25 | 11,64400 € | 291,10 € |
| 50 | 10,95000 € | 547,50 € |
| 100 | 10,29770 € | 1.029,77 € |
| 250 | 9,60056 € | 2.400,14 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |






