
A9CCA-2503E | |
|---|---|
DigiKey Part Number | A9CCA-2503E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2503E |
Description | FLEX CABLE - AFK25A/AE25/AFK25A |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 € | 15,31 € |
| 10 | 12,48200 € | 124,82 € |
| 25 | 11,50800 € | 287,70 € |
| 50 | 10,82200 € | 541,10 € |
| 100 | 10,17720 € | 1.017,72 € |
| 250 | 9,47772 € | 2.369,43 € |
| Unit Price without VAT: | 15,31000 € |
|---|---|
| Unit Price with VAT: | 18,21890 € |






