
A9CCA-1805F | |
|---|---|
DigiKey Part Number | A9CCA-1805F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1805F |
Description | FLEX CABLE - AFG18A/AF18/AFG18A |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 € | 17,89 € |
| 10 | 15,20000 € | 152,00 € |
| 25 | 14,24880 € | 356,22 € |
| 50 | 13,56880 € | 678,44 € |
| 100 | 12,92140 € | 1.292,14 € |
| 250 | 12,11320 € | 3.028,30 € |
| 500 | 11,53578 € | 5.767,89 € |
| Unit Price without VAT: | 17,89000 € |
|---|---|
| Unit Price with VAT: | 21,28910 € |






