
A9CCA-1803F | |
|---|---|
DigiKey Part Number | A9CCA-1803F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1803F |
Description | FLEX CABLE - AFG18A/AF18/AFG18A |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,54000 € | 17,54 € |
| 10 | 14,91100 € | 149,11 € |
| 25 | 13,97720 € | 349,43 € |
| 50 | 13,31020 € | 665,51 € |
| 100 | 12,67510 € | 1.267,51 € |
| 250 | 11,88228 € | 2.970,57 € |
| 500 | 11,31586 € | 5.657,93 € |
| Unit Price without VAT: | 17,54000 € |
|---|---|
| Unit Price with VAT: | 20,87260 € |






