
A9CCA-1605F | |
|---|---|
DigiKey Part Number | A9CCA-1605F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1605F |
Description | FLEX CABLE - AFG16A/AF16/AFG16A |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,38000 € | 12,38 € |
| 10 | 10,52100 € | 105,21 € |
| 25 | 9,86120 € | 246,53 € |
| 50 | 9,39060 € | 469,53 € |
| 100 | 8,94250 € | 894,25 € |
| 250 | 8,38300 € | 2.095,75 € |
| 500 | 7,98330 € | 3.991,65 € |
| 1.000 | 7,60282 € | 7.602,82 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 14,73220 € |






