
A9CCA-1602F | |
|---|---|
DigiKey Part Number | A9CCA-1602F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1602F |
Description | FLEX CABLE - AFG16A/AF16/AFG16A |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 10,11500 € | 101,15 € |
| 25 | 9,48160 € | 237,04 € |
| 50 | 9,02900 € | 451,45 € |
| 100 | 8,59800 € | 859,80 € |
| 250 | 8,06008 € | 2.015,02 € |
| 500 | 7,67578 € | 3.837,89 € |
| 1.000 | 7,30988 € | 7.309,88 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |






