
A9CCA-1205E | |
|---|---|
DigiKey Part Number | A9CCA-1205E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1205E |
Description | FLEX CABLE - AFK12A/AE12/AFK12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 € | 10,64 € |
| 10 | 8,67500 € | 86,75 € |
| 25 | 7,99760 € | 199,94 € |
| 50 | 7,52060 € | 376,03 € |
| 100 | 7,07250 € | 707,25 € |
| 250 | 6,52104 € | 1.630,26 € |
| 500 | 6,36584 € | 3.182,92 € |
| Unit Price without VAT: | 10,64000 € |
|---|---|
| Unit Price with VAT: | 12,66160 € |






