
A9CCA-1206E | |
|---|---|
DigiKey Part Number | A9CCA-1206E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1206E |
Description | FLEX CABLE - AFK12A/AE12/AFK12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 10 | 9,05000 € | 90,50 € |
| 25 | 8,48360 € | 212,09 € |
| 50 | 8,07860 € | 403,93 € |
| 100 | 7,69290 € | 769,29 € |
| 250 | 7,21156 € | 1.802,89 € |
| 500 | 6,86766 € | 3.433,83 € |
| 1.000 | 6,54030 € | 6.540,30 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |






