
A9CCA-0805E | |
|---|---|
DigiKey Part Number | A9CCA-0805E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0805E |
Description | FLEX CABLE - AFK08A/AE08/AFK08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,68000 € | 66,80 € |
| 25 | 6,26120 € | 156,53 € |
| 50 | 5,96220 € | 298,11 € |
| 100 | 5,67760 € | 567,76 € |
| 250 | 5,32228 € | 1.330,57 € |
| 500 | 5,06842 € | 2.534,21 € |
| 1.000 | 4,82680 € | 4.826,80 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |






