
A9CCA-0802E | |
|---|---|
DigiKey Part Number | A9CCA-0802E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0802E |
Description | FLEX CABLE - AFK08A/AE08/AFK08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 10 | 6,44500 € | 64,45 € |
| 25 | 6,04120 € | 151,03 € |
| 50 | 5,75260 € | 287,63 € |
| 100 | 5,47790 € | 547,79 € |
| 250 | 5,13516 € | 1.283,79 € |
| 500 | 4,89020 € | 2.445,10 € |
| 1.000 | 4,65704 € | 4.657,04 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |








