
A9CAG-1205F | |
|---|---|
DigiKey Part Number | A9CAG-1205F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1205F |
Description | FLEX CABLE - AFG12G/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,87100 € | 58,71 € |
| 25 | 5,50400 € | 137,60 € |
| 50 | 5,24100 € | 262,05 € |
| 100 | 4,99070 € | 499,07 € |
| 250 | 4,67832 € | 1.169,58 € |
| 500 | 4,45518 € | 2.227,59 € |
| 1.000 | 4,24274 € | 4.242,74 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |






