
A9CAG-1204F | |
|---|---|
DigiKey Part Number | A9CAG-1204F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1204F |
Description | FLEX CABLE - AFG12G/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,76900 € | 57,69 € |
| 25 | 5,40720 € | 135,18 € |
| 50 | 5,14900 € | 257,45 € |
| 100 | 4,90320 € | 490,32 € |
| 250 | 4,59632 € | 1.149,08 € |
| 500 | 4,37706 € | 2.188,53 € |
| 1.000 | 4,16835 € | 4.168,35 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |






