
A9CAG-1106F | |
|---|---|
DigiKey Part Number | A9CAG-1106F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1106F |
Description | FLEX CABLE - AFG11G/AF11/AFE11T |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 6,22600 € | 62,26 € |
| 25 | 5,83600 € | 145,90 € |
| 50 | 5,55740 € | 277,87 € |
| 100 | 5,29210 € | 529,21 € |
| 250 | 4,96088 € | 1.240,22 € |
| 500 | 4,72430 € | 2.362,15 € |
| 1.000 | 4,49903 € | 4.499,03 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |






