
A9CAG-1102F | |
|---|---|
DigiKey Part Number | A9CAG-1102F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1102F |
Description | FLEX CABLE - AFG11G/AF11/AFE11T |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 5,81600 € | 58,16 € |
| 25 | 5,45120 € | 136,28 € |
| 50 | 5,19100 € | 259,55 € |
| 100 | 4,94330 € | 494,33 € |
| 250 | 4,63388 € | 1.158,47 € |
| 500 | 4,41284 € | 2.206,42 € |
| 1.000 | 4,20241 € | 4.202,41 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |






