
A9CAA-1506F | |
|---|---|
DigiKey Part Number | A9CAA-1506F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1506F |
Description | FLEX CABLE - AFG15A/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,32000 € | 73,20 € |
| 25 | 6,74840 € | 168,71 € |
| 50 | 6,34580 € | 317,29 € |
| 100 | 5,96760 € | 596,76 € |
| 250 | 5,50228 € | 1.375,57 € |
| 500 | 5,28664 € | 2.643,32 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,68620 € |






