
A9CAA-1502F | |
|---|---|
DigiKey Part Number | A9CAA-1502F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1502F |
Description | FLEX CABLE - AFG15A/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 10 | 6,81500 € | 68,15 € |
| 25 | 6,28240 € | 157,06 € |
| 50 | 5,90780 € | 295,39 € |
| 100 | 5,55580 € | 555,58 € |
| 250 | 5,12252 € | 1.280,63 € |
| 500 | 4,88898 € | 2.444,49 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |






