
A9CAA-1005E | |
|---|---|
DigiKey Part Number | A9CAA-1005E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1005E |
Description | FLEX CABLE - AFK10A/AE10/AFH10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 5,24400 € | 52,44 € |
| 25 | 4,83400 € | 120,85 € |
| 50 | 4,54560 € | 227,28 € |
| 100 | 4,27460 € | 427,46 € |
| 250 | 3,94124 € | 985,31 € |
| 500 | 3,70656 € | 1.853,28 € |
| 1.000 | 3,67037 € | 3.670,37 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |






