
A9CAA-1004E | |
|---|---|
DigiKey Part Number | A9CAA-1004E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1004E |
Description | FLEX CABLE - AFK10A/AE10/AFH10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 5,16000 € | 51,60 € |
| 25 | 4,75640 € | 118,91 € |
| 50 | 4,47280 € | 223,64 € |
| 100 | 4,20600 € | 420,60 € |
| 250 | 3,87800 € | 969,50 € |
| 500 | 3,64708 € | 1.823,54 € |
| 1.000 | 3,60603 € | 3.606,03 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |






