
A9BBG-1805F | |
|---|---|
DigiKey Part Number | A9BBG-1805F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1805F |
Description | FLEX CABLE - AFF18G/AF18/AFF18G |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 11,35400 € | 113,54 € |
| 25 | 10,64280 € | 266,07 € |
| 50 | 10,13480 € | 506,74 € |
| 100 | 9,65120 € | 965,12 € |
| 250 | 9,04740 € | 2.261,85 € |
| 500 | 8,61602 € | 4.308,01 € |
| 1.000 | 8,20537 € | 8.205,37 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,89840 € |






