
A9BBG-1804F | |
|---|---|
DigiKey Part Number | A9BBG-1804F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1804F |
Description | FLEX CABLE - AFF18G/AF18/AFF18G |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,19000 € | 13,19 € |
| 10 | 11,20500 € | 112,05 € |
| 25 | 10,50320 € | 262,58 € |
| 50 | 10,00200 € | 500,10 € |
| 100 | 9,52460 € | 952,46 € |
| 250 | 8,92880 € | 2.232,20 € |
| 500 | 8,50306 € | 4.251,53 € |
| 1.000 | 8,09778 € | 8.097,78 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,69610 € |






