A9BBx-140xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-1404F

DigiKey Part Number
A9BBG-1404F-ND
Manufacturer
Manufacturer Product Number
A9BBG-1404F
Description
FLEX CABLE - AFF14G/AF14/AFF14G
Customer Reference
Detailed Description
14 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
4.00" (101.60mm)
Number of Positions
14
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,41000 €11,41 €
109,69800 €96,98 €
259,09080 €227,27 €
508,65660 €432,83 €
1008,24340 €824,34 €
2507,72768 €1.931,92 €
5007,35920 €3.679,60 €
1.0007,00842 €7.008,42 €
Manufacturers Standard Package
Unit Price without VAT:11,41000 €
Unit Price with VAT:13,57790 €
Alternate Length
FLEX CABLE - AFF14G/AF14/AFF14G
In-Stock: 0
Unit Price: 11,11000 €
FLEX CABLE - AFF14G/AF14/AFF14G
In-Stock: 271
Unit Price: 11,26000 €
FLEX CABLE - AFF14G/AF14/AFF14G
In-Stock: 224
Unit Price: 11,56000 €
FLEX CABLE - AFF14G/AF14/AFF14G
In-Stock: 417
Unit Price: 11,71000 €
FLEX CABLE - AFF14G/AF14/AFF14G
In-Stock: 101
Unit Price: 12,01000 €