
A9BBG-1402F | |
|---|---|
DigiKey Part Number | A9BBG-1402F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1402F |
Description | FLEX CABLE - AFF14G/AF14/AFF14G |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,11000 € | 11,11 € |
| 10 | 9,44100 € | 94,41 € |
| 25 | 8,85000 € | 221,25 € |
| 50 | 8,42720 € | 421,36 € |
| 100 | 8,02510 € | 802,51 € |
| 250 | 7,52296 € | 1.880,74 € |
| 500 | 7,16418 € | 3.582,09 € |
| 1.000 | 6,82273 € | 6.822,73 € |
| Unit Price without VAT: | 11,11000 € |
|---|---|
| Unit Price with VAT: | 13,22090 € |






