
A9BBG-1306F | |
|---|---|
DigiKey Part Number | A9BBG-1306F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1306F |
Description | FLEX CABLE - AFF13G/AF13/AFF13G |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 9,00100 € | 90,01 € |
| 25 | 8,43680 € | 210,92 € |
| 50 | 8,03420 € | 401,71 € |
| 100 | 7,65080 € | 765,08 € |
| 250 | 7,17208 € | 1.793,02 € |
| 500 | 6,83006 € | 3.415,03 € |
| 1.000 | 6,50453 € | 6.504,53 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |










