
A9BBG-1304F | |
|---|---|
DigiKey Part Number | A9BBG-1304F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1304F |
Description | FLEX CABLE - AFF13G/AF13/AFF13G |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 8,61500 € | 86,15 € |
| 25 | 7,94160 € | 198,54 € |
| 50 | 7,46820 € | 373,41 € |
| 100 | 7,02320 € | 702,32 € |
| 250 | 6,47556 € | 1.618,89 € |
| 500 | 6,31734 € | 3.158,67 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |






