
A9BBG-0908F | |
|---|---|
DigiKey Part Number | A9BBG-0908F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0908F |
Description | FLEX CABLE - AFF09G/AF09/AFF09G |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 10 | 6,87000 € | 68,70 € |
| 25 | 6,33320 € | 158,33 € |
| 50 | 5,95600 € | 297,80 € |
| 100 | 5,60090 € | 560,09 € |
| 250 | 5,16412 € | 1.291,03 € |
| 500 | 4,93238 € | 2.466,19 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |






