
A9BBG-0904F | |
|---|---|
DigiKey Part Number | A9BBG-0904F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0904F |
Description | FLEX CABLE - AFF09G/AF09/AFF09G |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 6,51100 € | 65,11 € |
| 25 | 6,00320 € | 150,08 € |
| 50 | 5,64520 € | 282,26 € |
| 100 | 5,30870 € | 530,87 € |
| 250 | 4,89472 € | 1.223,68 € |
| 500 | 4,65168 € | 2.325,84 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |






