A9BBx-020xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-0208F

DigiKey Part Number
A9BBG-0208F-ND
Manufacturer
Manufacturer Product Number
A9BBG-0208F
Description
FLEX CABLE - AFF02G/AF02/AFF02G
Customer Reference
Detailed Description
2 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
8.00" (203.20mm)
Number of Positions
2
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,91000 €4,91 €
104,16900 €41,69 €
253,90800 €97,70 €
503,72120 €186,06 €
1003,54350 €354,35 €
2503,32168 €830,42 €
5003,16322 €1.581,61 €
1.0003,01236 €3.012,36 €
2.5002,82400 €7.060,00 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €
Alternate Length
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 0
Unit Price: 4,44000 €
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 276
Unit Price: 4,52000 €
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 0
Unit Price: 4,59000 €
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 0
Unit Price: 4,67000 €
FLEX CABLE - AFF02G/AF02/AFF02G
In-Stock: 0
Unit Price: 4,75000 €