
A9BBG-0205F | |
|---|---|
DigiKey Part Number | A9BBG-0205F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0205F |
Description | FLEX CABLE - AFF02G/AF02/AFF02G |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,97300 € | 39,73 € |
| 25 | 3,72360 € | 93,09 € |
| 50 | 3,54580 € | 177,29 € |
| 100 | 3,37650 € | 337,65 € |
| 250 | 3,16512 € | 791,28 € |
| 500 | 3,01412 € | 1.507,06 € |
| 1.000 | 2,87038 € | 2.870,38 € |
| 2.500 | 2,69088 € | 6.727,20 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |






