
A9BBA-1404F | |
|---|---|
DigiKey Part Number | A9BBA-1404F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1404F |
Description | FLEX CABLE - AFF14A/AF14/AFF14A |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,30000 € | 13,30 € |
| 10 | 11,30000 € | 113,00 € |
| 25 | 10,59240 € | 264,81 € |
| 50 | 10,08660 € | 504,33 € |
| 100 | 9,60530 € | 960,53 € |
| 250 | 9,00440 € | 2.251,10 € |
| 500 | 8,57510 € | 4.287,55 € |
| 1.000 | 8,16641 € | 8.166,41 € |
| Unit Price without VAT: | 13,30000 € |
|---|---|
| Unit Price with VAT: | 15,82700 € |






