
A9BBA-1403F | |
|---|---|
DigiKey Part Number | A9BBA-1403F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1403F |
Description | FLEX CABLE - AFF14A/AF14/AFF14A |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,15000 € | 13,15 € |
| 10 | 11,17400 € | 111,74 € |
| 25 | 10,47360 € | 261,84 € |
| 50 | 9,97360 € | 498,68 € |
| 100 | 9,49780 € | 949,78 € |
| 250 | 8,90360 € | 2.225,90 € |
| 500 | 8,47904 € | 4.239,52 € |
| 1.000 | 8,07491 € | 8.074,91 € |
| Unit Price without VAT: | 13,15000 € |
|---|---|
| Unit Price with VAT: | 15,64850 € |






