
A9BBA-1308F | |
|---|---|
DigiKey Part Number | A9BBA-1308F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1308F |
Description | FLEX CABLE - AFF13A/AF13/AFF13A |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| 10 | 10,48200 € | 104,82 € |
| 25 | 9,66320 € | 241,58 € |
| 50 | 9,08720 € | 454,36 € |
| 100 | 8,54580 € | 854,58 € |
| 250 | 7,87952 € | 1.969,88 € |
| 500 | 7,82938 € | 3.914,69 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,30340 € |






